This 10-contact receptacle connector features a 16mm aluminium shell and is rated for 600V. It has a crimp termination and is made from copper alloy with a gold plating. The connector is compliant with IP67, waterproof, and dust tight ratings. It is also part of the MIL-C-83723 Series III and meets the MIL-DTL-83723 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL60R16-10SY-6106-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R16-10SY-6106-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.