
This 14-contact metal circular connector is designed for panel mount applications and features a voltage rating of 600V. The connector is made from aluminium with a cadmium plating and has a gold-plated copper alloy contact. It meets the IP67 rating for waterproof and dust-tight performance. The connector is part of the MIL-C-83723 Series III and is rated for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL60R18-14P9-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R18-14P9-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.