
This 14-position circular receptacle connector features a 600V voltage rating and a 18mm shell size. It has a crimp termination and is made of aluminium with a cadmium plating. The connector is rated for IP67, waterproof, and dust tight. It is part of the MIL-C-83723 Series III and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity DL60R18-14S6-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL60R18-14S6-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R18-14S6-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
