
Circular connector, receptacle gender, featuring 41 male pin contacts with gold-plated copper alloy circular contacts for crimp termination. This MIL-DTL-83723 Series III, DL connector boasts an aluminium body with electroless nickel plating, a silver housing, and a metal package. Rated for 600V and IP67 environmental resistance, it operates within a temperature range of -65°C to 200°C and mounts via panel flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL60R20-41P8-6106-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R20-41P8-6106-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
