
This 12-position flange mount circular connector features a 600V voltage rating and operates between -55°C and 200°C. It is constructed with an aluminium shell and electroless nickel finish, with gold-plated contacts and a copper alloy material. The connector is compliant with the MIL-DTL-83723 military standard and has an IP67 rating for environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL60R22-12S6-6106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R22-12S6-6106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.