
This 12-position flange mount circular connector features a shell made of aluminium with an electroless nickel finish, and contacts made of copper alloy with a gold plating. It is rated for 600V and has an operating temperature range of -55°C to 200°C. The connector is compliant with IP67 and MIL-DTL-83723 standards, and is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
TE Connectivity DL60R22-12SN-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |