
This 55-position receptacle connector features a body made of aluminium with an electroless nickel plating, and gold-plated contacts. It is designed for panel or flange mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is compliant with the MIL-DTL-83723 military standard and has an IP67 rating for environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL60R22-55S8-6106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R22-55S8-6106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
