This 43-contact receptacle connector features a metal housing with a silver finish and gold-plated contacts. It is made from aluminium with an electroless nickel plating and is rated for 600V. The connector is designed for panel mounting with flanges and is compliant with the MIL-DTL-83723 military standard. It has an operating temperature range of -65°C to 200°C and is resistant to environmental factors, with an IP67 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL60R24-43S8-6106-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R24-43S8-6106-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.