
The DL60R24-57PN-6117-LC is a 57-position crimp receptacle connector with a 600V voltage rating. It features a metal package with an aluminium shell and cadmium plating. The connector has a gold-plated copper alloy contact and a crimp termination. It is rated for IP67, waterproof, and dust-tight conditions. The connector is part of the MIL-C-83723 Series III and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity DL60R24-57PN-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL60R24-57PN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 57 |
| Number of Positions | 57 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R24-57PN-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.