
This is a 57-position CRIMP receptacle connector made from aluminium with a cadmium plating. It has a voltage rating of 600V and meets the IP67 rating for waterproof and dust-tight conditions. The connector is part of the MIL-C-83723 Series III and is designed for panel mounting with flanges. It is not RoHS compliant.
Sign in to ask questions about the TE Connectivity DL60R24-57S8-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL60R24-57S8-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 57 |
| Number of Positions | 57 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL60R24-57S8-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.