This 14-contact circular connector features a PIN gender and is designed for use in applications where temperatures range from -55°C to 200°C. The connector is mounted using a jam nut and has a straight body orientation. It is suitable for applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |