The DL64H-16-24PN is a 16-contact circular connector with PIN gender and solder cup termination. It features a straight body orientation and is designed for jam nut mounting. The connector operates within a temperature range of -55°C to 200°C. TE Connectivity manufactures this connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |