The DL64H-18-31PN is an 18-contact circular connector with a straight body and solder cup termination method. It features a pin contact gender and is designed for use with a jam nut mounting style. The connector has a single port and is manufactured by TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |