TE Connectivity DL64H-18-31SN-829 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DL64H-18-31SN-829 to view detailed technical specifications.
No datasheet is available for this part.