The DL64H-20-41P8 is a 20-contact circular connector with a straight body and jam nut mounting. It features a solder cup termination method and a PIN contact gender. The connector has a single port and is designed for general use. The operating temperature range is not specified, and compliance information is not provided.
Checking distributor stock and pricing after the page loads.
TE Connectivity DL64H-20-41P8 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 20 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 20 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |