
This aluminium receptacle features a 6-contact, 20-position design with a jam nut termination and a nickel plating. It has a voltage rating of 600V and meets the IP67 rating for environmental sealing. The receptacle is made from aluminium with a gold-plated copper alloy contact and an electroless nickel body plating. It conforms to the MIL-DTL-83723 military standard and is suitable for use in harsh environments.
Sign in to ask questions about the TE Connectivity DL64R-10-20P8-6106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL64R-10-20P8-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Number of Contacts | 6 |
| Number of Positions | 20 |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R-10-20P8-6106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.