
This circular connector features a 10mm shell size, made of aluminium, with a cadmium plating. It has a 2-position, 20-position configuration with a voltage rating of 600V. The connector is rated to IP67 and meets the MIL-DTL-83723 military standard. It has a crimp termination and is plated with gold on the contacts and cadmium on the shell.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL64R-10-20PN-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL64R-10-20PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Number of Contacts | 2 |
| Number of Positions | 20 |
| Plating | Cadmium |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R-10-20PN-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
