This 15-position female receptacle connector is designed for high-current applications, with a current rating of 7.5A and a voltage rating of 600V. The connector features a shell made of aluminium, with a gold-plated contact and a nickel-plated shell. It is rated for operation in temperatures ranging from -55°C to 200°C and meets the IP67, waterproof, and dust-tight ratings. The connector is part of the MIL-C-83723 Series III and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL64R-14-15S8-6106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL64R-14-15S8-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R-14-15S8-6106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.