Circular connector, DL Series, MIL-DTL-83723 Series III equivalent, jam nut receptacle. Features an aluminium body with cadmium plating, housing 10 male copper alloy contacts with gold plating. Rated for 7.5A current and 600V voltage, operating between -55°C and 200°C. Panel, bulkhead, front side nut mountable with crimp termination. IP67, waterproof, and dust-tight ratings ensure robust environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL64R-16-10P8-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R-16-10P8-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.