Circular receptacle connector featuring 19 female crimp contacts made of gold-plated copper alloy, rated for 7.5A and 600V. This general-purpose connector, designed to MIL-DTL-83723 standards, offers a wide operating temperature range from -55°C to 200°C. Its aluminium shell with cadmium plating provides IP67, waterproof, and dust-tight protection. The connector is suitable for panel or bulkhead mounting with a front-side nut and is part of the MIL-C-83723 Series III.
Sign in to ask questions about the TE Connectivity DL64R-22-19S6-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL64R-22-19S6-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R-22-19S6-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.