DEUTSCH DL64R10-02S7-6106-LC Circular Connector, DL Series, MIL-DTL- 83723 Series III Equivalent, Jam Nut Receptacle, 2 Contacts
TE Connectivity DL64R10-02S7-6106-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R10-02S7-6106-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.