The MIL-C-83723 Series III connector features a metal package with a nickel-plated aluminium shell and gold-plated copper alloy contacts. It is rated for 600V and has an IP67 rating. The connector has 20 positions and 2 contacts, with a crimp termination. It is made from aluminium with an electroless nickel plating on the body and a gold plating on the contacts. The connector is compliant with the MIL-DTL-83723 military standard.
TE Connectivity DL64R10-20P8-6106-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Number of Contacts | 2 |
| Number of Positions | 20 |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.