
DEUTSCH DL64R10-20PN-6117-LC CIRCULAR, SIZE 10, 2WAY, PIN (L/C)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL64R10-20PN-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL64R10-20PN-6117-LC technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Plating | Cadmium |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R10-20PN-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.