The TE Connectivity DL64R14-15S7-6106-LC is a 15-position female crimp receptacle with a 600V voltage rating and a 1A current rating. It features an aluminium shell and is rated to IP67 for waterproof and dust tight performance. The receptacle is part of the MIL-C-83723 Series III and is plated with nickel. It is suitable for use in military applications and is compliant with the relevant military standards.
TE Connectivity DL64R14-15S7-6106-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R14-15S7-6106-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.