
The TE Connectivity DL64R20-16SN-6106-LC is a 16-position metal receptacle connector with 16 contacts. It features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. The connector is rated for IP67, waterproof and dust tight, and is part of the MIL-C-83723 Series III series. It is available in bulk packaging and has a panel, bulkhead, front side nut mount. The connector is made from Reach SVHC compliant materials, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL64R20-16SN-6106-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R20-16SN-6106-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.