
Circular connector, receptacle gender, featuring 3 male pin contacts with gold-plated copper alloy construction and crimp termination. This MIL-DTL-83723 Series III connector boasts an aluminum body with electroless nickel plating, a silver housing, and a panel/bulkhead mount with a front-side jam nut. Operating across a wide temperature range of -65°C to 200°C, it offers IP67 environmental resistance and a 600V voltage rating.
TE Connectivity DL64R8-03PN-6106-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R8-03PN-6106-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.