
This connector features a 10mm shell size, 2 positions, and a free hanging mount. It has a current rating of 13A and a voltage rating of 600V. The connector is rated for operation between -55°C and 200°C and meets the IP67, waterproof, and dust tight ratings. It is plated with nickel and has a gold-plated contact with a copper alloy base material. The connector is part of the MIL-C-83723 Series III and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL66R-10-20PN-6106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL66R-10-20PN-6106 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R-10-20PN-6106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
