
The DL66R-10-20PN-6117 is a 2-position circular connector with a 10mm shell size, made from aluminium with a cadmium plating. It features a crimp termination and is rated for 600V and 13A. The connector is designed for use in harsh environments and meets the IP67 rating for waterproof and dust-tight protection. It operates over a temperature range of -55°C to 200°C and is compliant with the MIL-DTL-83723 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL66R-10-20PN-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL66R-10-20PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R-10-20PN-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
