
This 28-position circular connector features a female crimp termination, a maximum operating temperature of 200°C, and a minimum operating temperature of -55°C. It is made of aluminium with a cadmium plating and has a current rating of 23A. The connector is rated for 600V and is compliant with IP67, waterproof, and dust tight standards. It is part of the MIL-C-83723 Series III series and is packaged in bulk.
Sign in to ask questions about the TE Connectivity DL66R-20-28SN-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL66R-20-28SN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R-20-28SN-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.