
Circular connector featuring 39 male pin contacts with gold-plated copper alloy construction, rated for 13A current and 600V voltage. This free-hanging, cable-mount connector utilizes a crimp termination method and boasts an aluminium body with cadmium plating. Designed for harsh environments, it offers IP67, waterproof, and dust-tight ratings, operating across a temperature range of -55°C to 200°C. Conforming to MIL-DTL-83723 standards, this component is part of the MIL-C-83723 Series III.
Sign in to ask questions about the TE Connectivity DL66R-20-39P8-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL66R-20-39P8-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R-20-39P8-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.