
Circular connector featuring a bayonet coupling and DBA series threaded coupling. This male connector offers 5 crimp contacts made of gold-plated copper alloy within an aluminum shell. Rated for 600V and IP67 environmental resistance, it operates from -65°C to 200°C and adheres to MIL-DTL-83723 standards.
Sign in to ask questions about the TE Connectivity DL66R10-05P7-6116-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL66R10-05P7-6116-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Plating | Anodized |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R10-05P7-6116-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
