This 5-position free hanging circular connector features a gold contact plating and is rated for 7.5A. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is waterproof, dust tight, and meets IP67 ratings. It is part of the MIL-C-83723 Series III series and is terminated with a crimp connection.
TE Connectivity DL66R10-05S7-6117 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DL66R10-05S7-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.