
Circular connector featuring 6 female crimp contacts made of gold-plated copper alloy. This general-purpose connector, designed for cable mounting, offers a robust aluminium body with electroless nickel plating, providing IP67 environmental resistance. Operating across a wide temperature range of -65°C to 200°C, it is rated for 600V and adheres to MIL-DTL-83723 Series III standards. The silver-colored, unshielded housing is free-hanging and utilizes a shell size of 10.
TE Connectivity DL66R10-06S6-6106-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R10-06S6-6106-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
