
The DL66R10-20PN-6106-LC is a 2-position crimp connector with a voltage rating of 600V. It features a nickel-plated shell made of aluminium and a gold-plated copper alloy contact. The connector is rated to IP67, waterproof, and dust tight. It is part of the MIL-C-83723 Series III and is suitable for free-hanging applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity DL66R10-20PN-6106-LC technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.