This connector features a 600V voltage rating and is constructed with aluminium body and shell materials. It has a crimp termination and is rated for IP67, waterproof, and dust tight conditions. The connector is available in a bulk packaging and is compliant with the MIL-DTL-83723 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL66R10-20PN-6116-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL66R10-20PN-6116-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Anodized |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R10-20PN-6116-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
