
Circular connector featuring a female socket configuration with 2 positions and 2 contacts. This free-hanging, cable mount connector utilizes crimp termination for copper alloy contacts with gold plating, ensuring reliable connections. Constructed with an anodized aluminum shell and housing, it offers robust environmental resistance with an IP67 rating and operates across a wide temperature range from -65°C to 200°C. Designed to meet MIL-DTL-83723 Series III standards, it supports a voltage rating of 600V.
TE Connectivity DL66R10-20S7-6116-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Plating | Anodized |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R10-20S7-6116-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.