This 2-position, 2-contact connector features a male crimp termination and is constructed with an aluminium shell and copper alloy contacts plated with gold. The contact plating is also cadmium, and the body material is aluminium with a cadmium plating. The connector is rated for 13A and 600V and is compliant with the MIL-DTL-83723 military standard. It is also rated for IP67, waterproof, and dust tight. The operating temperature range is -55°C to 200°C.
Sign in to ask questions about the TE Connectivity DL66R10-20S8-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL66R10-20S8-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R10-20S8-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.