
Circular connector, DL Series, MIL-DTL-83723 Series III equivalent, straight plug with 12 male contacts. Features an aluminum body with electroless nickel plating, copper alloy contacts with gold plating, and a 13A current rating. Operates within a temperature range of -55°C to 200°C and offers a 600V voltage rating. This free-hanging connector is crimp terminated, IP67 rated for waterproof and dust-tight protection, and utilizes shell size 14.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |