
12-position circular connector with female socket contacts, featuring a copper alloy contact material plated with gold for superior conductivity. This MIL-DTL-83723 Series III, DL connector offers a robust aluminium body with cadmium plating and a green housing, rated for IP67 environmental resistance. Designed for cable mounting and free hanging, it operates within a temperature range of -65°C to 175°C and supports a voltage rating of 600V. Termination is achieved via crimp connections.
Sign in to ask questions about the TE Connectivity DL66R14-12SN-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL66R14-12SN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R14-12SN-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.