
Circular connector, male gender, featuring 28 positions and 28 contacts. This free-hanging, cable mount connector utilizes male, circular, crimp-type contacts made of copper alloy with gold plating. Constructed with an aluminum body and shell, plated in cadmium, it offers an operating temperature range of -65°C to 175°C and a 600V voltage rating. The green housing is IP67 rated and environment resistant, adhering to MIL-DTL-83723 Series III standards.
TE Connectivity DL66R20-28PN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R20-28PN-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
