
Circular connector, male gender, featuring 12 positions and 12 male pin contacts with gold plating for superior conductivity. This general-purpose connector utilizes crimp termination and is constructed with an aluminum body and shell, plated with electroless nickel for durability. Designed for free-hanging cable mounting, it offers a wide operating temperature range from -65°C to 200°C and boasts IP67 environmental resistance. Adhering to MIL-DTL-83723 Series III standards, this unshielded connector is rated for 600V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL66R22-12PN-6106-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R22-12PN-6106-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.