
Circular connector with 12 male pin contacts, featuring gold-plated copper alloy crimp terminals. This MIL-DTL-83723 Series III, DL connector offers a 600V voltage rating and operates across a wide temperature range of -65°C to 175°C. The aluminum body with cadmium plating provides IP67 environmental resistance and is designed for free-hanging cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL66R22-12PN-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R22-12PN-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.