
Circular connector with 12 female socket contacts, featuring a copper alloy contact material with gold plating for reliable termination. This MIL-DTL-83723 Series III compliant component offers a 600V voltage rating and operates across a wide temperature range from -65°C to 200°C. The aluminum body with electroless nickel plating and silver housing ensures durability and environmental resistance, meeting IP67 ratings. Designed for free-hanging cable mounting, this unshielded connector utilizes crimp termination for secure connections.
TE Connectivity DL66R22-12SN-6106-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R22-12SN-6106-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.