
Environmentally resistant circular connector featuring 55 female crimp contacts made of gold-plated copper alloy. This MIL-DTL-83723 Series III compliant component has an aluminum body with cadmium plating, a green housing, and a metal package. Designed for free-hanging cable mounting, it operates within a temperature range of -65°C to 175°C and offers a 600V voltage rating with IP67 sealing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL66R22-55S6-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R22-55S6-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
