
This 19-contact crimp connector features a 600V voltage rating and meets IP67, waterproof, and dust-tight ratings. Constructed from aluminium with electroless nickel plating, it has a gold-plated copper alloy contact. The connector is packaged in bulk and is part of the MIL-C-83723 Series III. It is designed for free-hanging mounting and is compliant with military standards.
TE Connectivity DL66R24-19PN-6106-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R24-19PN-6106-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.