
Circular connector with 3 positions and 3 contacts. Features male, circular, crimp-type contacts made of gold-plated copper alloy. Aluminum body with cadmium plating, designed for cable mounting and free hanging. Rated IP67 and environment resistant, operating between -65°C and 175°C with a 600V voltage rating. Compliant with MIL-DTL-83723 Series III.
TE Connectivity DL66R8-03P7-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R8-03P7-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.