
Circular connector, male gender, featuring 3 positions and 3 contacts. Constructed with an aluminum body and electroless nickel plating, it utilizes copper alloy contacts with gold plating for reliable crimp termination. Rated for 600V and IP67 environmental resistance, this connector operates across a wide temperature range of -65°C to 200°C, adhering to MIL-DTL-83723 Series III standards. Designed for free-hanging cable mounting, it offers unshielded performance.
TE Connectivity DL66R8-03PN-6106-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R8-03PN-6106-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.