
Circular connector, female, 4 positions, with 3 contacts. Features copper alloy contacts with gold plating, utilizing crimp termination. Constructed with an aluminum body and cadmium plating, offering an IP67 environmental rating and a voltage rating of 600V. Designed for cable mounting and free hanging applications, operating within a temperature range of -65°C to 175°C. Compliant with MIL-DTL-83723 Series III standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL66R8-03S7-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R8-03S7-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.