
Circular connector featuring 3 positions and female socket contacts for crimp termination. Constructed with an aluminum body and shell, plated in cadmium, and housing a copper alloy contact material with gold plating. This free-hanging, cable mount connector offers a 600V voltage rating and operates within a temperature range of -65°C to 175°C, meeting MIL-DTL-83723 Series III specifications and providing IP67 environmental resistance.
TE Connectivity DL66R8-03SN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R8-03SN-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.