
This 2-position 20-pin circular connector features a 600V voltage rating and IP67 ratings for protection against environmental factors. The connector has a crimp termination and is made from aluminium with a cadmium plating. It meets the MIL-DTL-83723 military standard and is suitable for use in harsh environments.
Sign in to ask questions about the TE Connectivity DL68G-10-20P8-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL68G-10-20P8-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Number of Contacts | 2 |
| Number of Positions | 20 |
| Plating | Cadmium |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL68G-10-20P8-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.